845-098-544-502

Heilind Number:EDA845-098-544-502
Manufacturer:EDAC
Manufacturer Number:845-098-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring 98 positions across two rows, it ensures seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material guarantee long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various applications. Its straight mount orientation simplifies installation, making it an essential component in your PCB assembly projects. Upgrade your connectivity solutions with this green connector, designed for optimal performance.