845-098-544-512

Heilind Number:EDA845-098-544-512
Manufacturer:EDAC
Manufacturer Number:845-098-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-512

Detailed Description

Enhance connectivity in your PCB projects with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. With 98 positions, 2 rows, and a pitch of .1 inches, it offers ample space for secure connections. The copper alloy contacts and straight mount orientation guarantee efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various applications. Upgrade your setup with this essential connector for seamless data transfer and power delivery.