845-098-544-802

Heilind Number:EDA845-098-544-802
Manufacturer:EDAC
Manufacturer Number:845-098-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-802

Detailed Description

Elevate your PCB connection game with this high-performance green board-to-board connector. Designed for seamless integration, it boasts a sturdy UL 94V-0 Diallyl Phthalate housing and copper alloy contacts for reliable conductivity. With two rows and a total of 98 positions, it offers ample connectivity options for your electronic devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for various applications. Upgrade to this essential component and experience enhanced performance in your PCB setups.