845-098-544-803

Heilind Number:EDA845-098-544-803
Manufacturer:EDAC
Manufacturer Number:845-098-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-803

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contacts are designed for optimal conductivity, while the 2-row configuration with 98 positions offers versatile connectivity options. With a pitch of .1in and row spacing of .2in, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy installation, making it an essential component for your PCB assembly needs. Elevate your electronic projects with this efficient and durable connector.