845-098-544-808

Heilind Number:EDA845-098-544-808
Manufacturer:EDAC
Manufacturer Number:845-098-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-808

Detailed Description

Enhance your connectivity with our high-performance Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 98 positions across 2 rows, this connector ensures reliable data and power transmission. The durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee long-term stability, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various applications. Upgrade your PCB assembly with this essential component.