845-098-544-812

Heilind Number:EDA845-098-544-812
Manufacturer:EDAC
Manufacturer Number:845-098-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-544-812

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in an environmentally friendly green color. With two rows of 98 positions, it offers ample connectivity for your projects. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand challenging environments. The 0.1-inch pitch and 0.2-inch row spacing facilitate easy installation on your PCB. Trust in this connector for efficient and secure board-to-board connections in your applications.