845-098-555-201

Heilind Number:EDA845-098-555-201
Manufacturer:EDAC
Manufacturer Number:845-098-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector is not only visually appealing but also ensures safe and reliable operation. With two rows of copper alloy contacts, each spaced at .1 inches with a .2-inch gap between rows, it offers seamless signal transmission. The 98 available positions accommodate multiple connections, making it ideal for complex circuitry. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Trust in its quality and performance to optimize connectivity in your projects.