845-098-555-208

Heilind Number:EDA845-098-555-208
Manufacturer:EDAC
Manufacturer Number:845-098-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-208

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in demanding environments. The copper alloy contacts, with a pitch of .1 inches, provide efficient power transmission at an amperage of 3A. With 98 positions spread across two rows, it offers ample connectivity options for seamless PCB integration. Designed for straight mount orientation, it allows for easy installation. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the industrial and commercial sectors. Trust in its quality and performance for your connectivity needs.