845-098-555-212

Heilind Number:EDA845-098-555-212
Manufacturer:EDAC
Manufacturer Number:845-098-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-212

Detailed Description

Enhance your PCB connection efficiency with our 2-row, 98-position Board To Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate for optimal durability and safety. Each contact is meticulously crafted from Copper Alloy, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating in a wide temperature range from -40 to 105 °C, it guarantees performance in various environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for your connectivity needs. Trust in this high-quality connector for seamless and secure PCB connections.