845-098-555-503

Heilind Number:EDA845-098-555-503
Manufacturer:EDAC
Manufacturer Number:845-098-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green color. With two rows and 98 positions, it offers ample space for efficient signal transmission. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your PCB connections with this essential component.