845-098-555-504

Heilind Number:EDA845-098-555-504
Manufacturer:EDAC
Manufacturer Number:845-098-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-504

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Engineered for seamless integration, this green connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, ensuring reliable power transfer. With two rows of 98 positions and a pitch of .1 inch, it offers ample connectivity for your circuit boards. The straight mount orientation and compact design make it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in various environments. Upgrade your PCB assembly with this essential connector for efficient and secure data transmission.