845-098-555-507

Heilind Number:EDA845-098-555-507
Manufacturer:EDAC
Manufacturer Number:845-098-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The green connector, with two rows and 98 positions, offers ample connectivity options for your PCBs. Its copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate easy integration. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and dependable. Upgrade your system's connectivity with this essential component.