845-098-555-512

Heilind Number:EDA845-098-555-512
Manufacturer:EDAC
Manufacturer Number:845-098-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-512

Detailed Description

Enhance connectivity in your electronic projects with this versatile Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, this connector offers a total of 98 positions for seamless data transmission. Its straight mount orientation and compact design make it suitable for various applications. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for maintaining signal integrity in any environment. Elevate the performance of your PCB assemblies with this essential component.