845-098-555-803

Heilind Number:EDA845-098-555-803
Manufacturer:EDAC
Manufacturer Number:845-098-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant Green hue, this connector ensures reliable power transmission with a low amperage of 3A. Its two-row design with a pitch of .1 inch and row spacing of .2 inch accommodates up to 98 positions, perfect for intricate circuitry. Crafted with copper alloy contacts, it guarantees efficient signal transfer even in demanding environments. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Elevate your PCB assembly with seamless connectivity using our premium Board To Board PCB Connector.