845-098-555-804

Heilind Number:EDA845-098-555-804
Manufacturer:EDAC
Manufacturer Number:845-098-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation even in demanding environments. With two rows and a total of 98 positions, it offers ample connectivity options for your electronic components. The contact material, made of durable Copper Alloy, guarantees optimal signal transmission. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in various industries. Trust in its quality and performance to meet your connectivity needs with precision.