845-098-555-812

Heilind Number:EDA845-098-555-812
Manufacturer:EDAC
Manufacturer Number:845-098-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-555-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with 98 positions, ensuring optimal signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Crafted with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB spacing. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various applications. Upgrade your electronic assemblies with this straight-mount connector for seamless and stable connections.