845-098-556-201

Heilind Number:EDA845-098-556-201
Manufacturer:EDAC
Manufacturer Number:845-098-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its 98 positions, arranged in 2 rows with a pitch of .1 inches, ensure reliable data transfer. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability even in harsh environments. The contact material, Copper Alloy, further enhances conductivity. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer flexibility in installation, making it a versatile choice for your connectivity needs. Elevate your PCB assembly with this essential component.