845-098-556-203

Heilind Number:EDA845-098-556-203
Manufacturer:EDAC
Manufacturer Number:845-098-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, this connector features two rows with a total of 98 positions for seamless data transfer. The copper alloy contact material ensures optimal conductivity, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your PCBs. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this connector for your green PCB projects and experience seamless connectivity like never before.