845-098-556-204

Heilind Number:EDA845-098-556-204
Manufacturer:EDAC
Manufacturer Number:845-098-556-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-204

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in diverse operating environments. With two rows and a pitch of .1 inch, it offers precise alignment for seamless data transmission. The 98 positions and straight mount orientation provide ample connectivity options, while the Copper Alloy contact material guarantees reliable electrical conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in the industrial and electronics sectors. Upgrade your connectivity solutions with this essential component.