845-098-556-207

Heilind Number:EDA845-098-556-207
Manufacturer:EDAC
Manufacturer Number:845-098-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, this connector ensures both safety and visibility. With two rows of contact points and a pitch of .1 inch, it offers precise and reliable connections for your electronic components. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. With 98 positions available, it provides ample room for your PCB layout needs. Trust in this connector for seamless and efficient board-to-board connections in your electronic designs.