845-098-556-208

Heilind Number:EDA845-098-556-208
Manufacturer:EDAC
Manufacturer Number:845-098-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-208

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, it adds a pop of personality to your circuitry. Boasting a reliable amperage of 3A and robust UL 94V-0 Diallyl Phthalate housing material, this connector ensures both safety and efficiency in operation. With two rows and a total of 98 positions, it offers ample connectivity options for your PCB layout. The copper alloy contact material guarantees low resistance and optimal signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it facilitates easy and precise assembly. Operating flawlessly in a temperature range from -40 to 105°C, it is suitable for a wide range of environments. Perfect for professionals and hobbyists alike, this connector is a must-have for any electronic project.