845-098-556-212

Heilind Number:EDA845-098-556-212
Manufacturer:EDAC
Manufacturer Number:845-098-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row board-to-board PCB connector. Featuring a robust housing material of UL 94V-0 Diallyl Phthalate in a striking green color, this connector ensures reliable performance even in harsh environments. The copper alloy contact material and a total of 98 positions guarantee efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Designed for straight mount orientation, this connector is ideal for various applications. Its wide operating temperature range of -40 to 105°C further enhances its versatility. Upgrade your electronic systems with this high-quality connector for optimal performance and durability.