845-098-556-502

Heilind Number:EDA845-098-556-502
Manufacturer:EDAC
Manufacturer Number:845-098-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connectors. Designed for efficiency and durability, these connectors feature two rows with a pitch of .1 inch, providing secure and reliable connections. With a total of 98 positions, they offer ample space for your intricate circuitry needs. The housing material, UL 94V-0 Diallyl Phthalate, ensures safety and compliance with industry standards. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing excellent conductivity. Suitable for a wide range of applications, these connectors have a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB designs with these Card Edge Connectors and experience seamless performance.