845-098-556-503

Heilind Number:EDA845-098-556-503
Manufacturer:EDAC
Manufacturer Number:845-098-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-503

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. With two rows of copper alloy contacts spaced at a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless and reliable connectivity. Boasting 98 positions, it allows for extensive device integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for various electronic applications, this connector guarantees optimal performance and longevity. Upgrade your connectivity solutions with this essential component.