845-098-556-504

Heilind Number:EDA845-098-556-504
Manufacturer:EDAC
Manufacturer Number:845-098-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-504

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this durable connector ensures reliable power and data transfer. Featuring two rows of copper alloy contacts and a pitch of .1 inch, it offers seamless connectivity for up to 98 positions. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for versatile applications. Elevate your electronic projects with this essential component.