845-098-556-508

Heilind Number:EDA845-098-556-508
Manufacturer:EDAC
Manufacturer Number:845-098-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-508

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery and signal transmission. With a compact design, it offers dual-row configuration with 98 positions, perfect for intricate circuitry. Each contact is spaced precisely at 0.1 inches, with a row spacing of 0.2 inches, guaranteeing efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. The straight mount orientation facilitates easy installation, making it a versatile solution for various electronic applications. Upgrade your PCB connections with this green connector, a must-have in your electronic toolkit.