845-098-556-804

Heilind Number:EDA845-098-556-804
Manufacturer:EDAC
Manufacturer Number:845-098-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With two rows of copper alloy contacts, each spaced at a precise pitch of .1 inch, it offers reliable power transmission at an amperage of 3 A. Boasting 98 positions in total, this connector ensures comprehensive connectivity for your electronic devices. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.