845-098-556-807

Heilind Number:EDA845-098-556-807
Manufacturer:EDAC
Manufacturer Number:845-098-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-807

Detailed Description

Enhance your board-to-board connectivity with our high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector boasts two rows of 98 positions, ensuring seamless and secure connections. Crafted from durable Copper Alloy, the contacts offer reliable conductivity, while the .1 inch pitch and .2 inch row spacing provide precision in assembly. With a straight mount orientation, installation is straightforward. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a must-have in any electronic setup. Elevate your connectivity game with this essential component.