845-098-556-808

Heilind Number:EDA845-098-556-808
Manufacturer:EDAC
Manufacturer Number:845-098-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-808

Detailed Description

Enhance your PCB connectivity with our 2-row Board to Board PCB Connector, offering 98 positions for seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contact material, this connector guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your electronic projects with this high-quality connector.