845-098-556-812

Heilind Number:EDA845-098-556-812
Manufacturer:EDAC
Manufacturer Number:845-098-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-556-812

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector, meticulously designed for seamless integration. Crafted from UL 94V-0 Diallyl Phthalate housing material, this connector ensures durability and safety in every application. Boasting a compact form factor with a .1-inch pitch and .2-inch row spacing, it enables high-density mounting on your PCB. With 98 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environmental conditions. Elevate your PCB assembly with this essential connector, a must-have in your inventory for seamless electronics production.