845-098-558-201

Heilind Number:EDA845-098-558-201
Manufacturer:EDAC
Manufacturer Number:845-098-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless interconnection, this high-performance connector boasts 98 positions across two rows, offering optimal space efficiency. Crafted with durable UL 94V-0 Diallyl Phthalate housing and efficient Copper Alloy contacts, it ensures reliable power delivery at a peak amperage of 3A. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your connectivity solutions with this essential component, ensuring seamless and reliable performance in every project.