845-098-558-203

Heilind Number:EDA845-098-558-203
Manufacturer:EDAC
Manufacturer Number:845-098-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with 98 positions, allowing for high-density connections. The green housing, made from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Crafted with copper alloy contacts, it guarantees reliable and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Elevate your PCB assembly with this essential component.