845-098-558-207

Heilind Number:EDA845-098-558-207
Manufacturer:EDAC
Manufacturer Number:845-098-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Boasting a vibrant green hue, it adds a pop of color to your circuitry while delivering reliable power with an amperage of 3 A. Crafted with precision using UL 94V-0 Diallyl Phthalate housing material, it ensures durability and safety in operation. Featuring two rows of 98 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy integration. With a right-angle mount orientation, it fits snugly onto your PCB, while its wide operating temperature range of -40 to 105 °C ensures compatibility in various environments. Upgrade your setup with this essential component, meticulously designed for efficiency and performance.