845-098-558-212

Heilind Number:EDA845-098-558-212
Manufacturer:EDAC
Manufacturer Number:845-098-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-212

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. The two rows of 98 positions, with a pitch of .1 inch and row spacing of .2 inch, offer seamless connectivity on your PCB. Crafted with copper alloy contacts, it guarantees efficient signal transmission. Its right angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your circuitry with this essential connector.