845-098-558-502

Heilind Number:EDA845-098-558-502
Manufacturer:EDAC
Manufacturer Number:845-098-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-502

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in demanding environments. With two rows and 98 positions, it offers ample connection points for efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for seamless integration onto your PCB. Designed for versatility, it has a pitch of .1 inches and row spacing of .2 inches, making it compatible with various PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions today with this essential component.