845-098-558-504

Heilind Number:EDA845-098-558-504
Manufacturer:EDAC
Manufacturer Number:845-098-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-504

Detailed Description

Enhance connectivity within your electronic systems with our premium Card Edge Connector. Featuring a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both durability and visibility in your setup. With a convenient right-angle mount orientation, it facilitates seamless PCB-to-PCB connections, supported by its two rows of copper alloy contacts. Boasting a total of 98 positions with a .1-inch pitch and .2-inch row spacing, it offers ample room for your circuitry needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Elevate your board-to-board connections with this essential component, a must-have in any professional or DIY electronics project.