845-098-558-507

Heilind Number:EDA845-098-558-507
Manufacturer:EDAC
Manufacturer Number:845-098-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-507

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a high amperage of 3A, making it ideal for power-intensive applications. Its sturdy UL 94V-0 Diallyl Phthalate housing guarantees durability, while the copper alloy contact material ensures reliable performance. With two rows and a pitch of .1 inches, it offers efficient signal transmission. Featuring 98 positions and right-angle mount orientation, it maximizes connectivity options without sacrificing space. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Upgrade your setup with this essential component for enhanced functionality and performance.