845-098-558-512

Heilind Number:EDA845-098-558-512
Manufacturer:EDAC
Manufacturer Number:845-098-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-512

Detailed Description

Enhance your electronics assembly with our high-quality Board to Board PCB Connector, a crucial component for seamless data and power transmission. Featuring a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in any application. With two rows of 98 positions, it offers ample connectivity in a compact design, perfect for densely populated PCBs. The right-angle mount orientation and .1-inch pitch make for easy and efficient installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal functionality in diverse environments. Upgrade your connectivity solutions with this essential connector, designed for maximum performance and longevity.