845-098-558-802

Heilind Number:EDA845-098-558-802
Manufacturer:EDAC
Manufacturer Number:845-098-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-802

Detailed Description

Enhance your PCB connectivity with this dynamic Green Board To Board PCB Connector. Designed for optimal performance, its UL 94V-0 Diallyl Phthalate housing ensures durability, while the Copper Alloy contact material guarantees reliable conductivity. With two rows and a total of 98 positions, this connector offers ample space for seamless integration. Its right-angle mount orientation and .1-inch pitch make installation a breeze, perfect for streamlined PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and extreme environments. Upgrade your connectivity solutions with this high-quality connector, a must-have for any electronic project.