845-098-558-804

Heilind Number:EDA845-098-558-804
Manufacturer:EDAC
Manufacturer Number:845-098-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-804

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing material of UL 94V-0 Diallyl Phthalate in an eco-friendly green color. With two rows of 98 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, ensures efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance in any environment. Its right-angle mount orientation further enhances versatility, making it an essential component for your electronic projects. Upgrade your connectivity solutions with this top-of-the-line connector.