845-098-558-807

Heilind Number:EDA845-098-558-807
Manufacturer:EDAC
Manufacturer Number:845-098-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-807

Detailed Description

Enhance connectivity with our high-performance Board-to-Board PCB Connector, designed for seamless integration in electronic devices. Boasting a vibrant Green hue, this connector features two rows with a total of 98 positions, ensuring optimal signal transmission between circuit boards. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees safety and reliability in any application. Copper Alloy contacts facilitate efficient power delivery, while a pitch of .1 inches and row spacing of .2 inches offer precise alignment. With a right-angle mount orientation, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your design with this essential component.