845-098-558-808

Heilind Number:EDA845-098-558-808
Manufacturer:EDAC
Manufacturer Number:845-098-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector, designed for seamless integration in your electronic systems. Featuring a vibrant green color, this connector offers a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, the housing material guarantees durability and safety in operation. With two rows and a total of 98 positions, it provides ample connectivity options for your applications. The copper alloy contact material and a pitch of .1 inch deliver reliable signal transmission. Its right-angle mount orientation and compact design make it suitable for space-constrained setups. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial environments. Elevate your PCB assembly with this essential component.