845-098-558-812

Heilind Number:EDA845-098-558-812
Manufacturer:EDAC
Manufacturer Number:845-098-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-558-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance, two-row Board To Board PCB Connector. Designed for seamless integration, it features 98 positions with a narrow pitch of .1 inches, ensuring precise and efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliable operation even in harsh environments, while the copper alloy contacts offer optimal conductivity. With a right-angle mount orientation, it facilitates easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a versatile and essential component for your projects. Trust in its quality and performance to elevate your connectivity solutions.