845-098-559-201

Heilind Number:EDA845-098-559-201
Manufacturer:EDAC
Manufacturer Number:845-098-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek design in Green, it boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. With two rows and a total of 98 positions, this connector offers ample capacity for seamless data transfer. Crafted with precision, it guarantees optimal conductivity, thanks to its Copper Alloy contact material. The .1-inch pitch and .2-inch row spacing make for easy installation on your PCB. Designed for versatility, its right-angle mount orientation allows for flexible positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various projects. Upgrade your connectivity solutions with this essential component.