845-098-559-204

Heilind Number:EDA845-098-559-204
Manufacturer:EDAC
Manufacturer Number:845-098-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-204

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this component ensures reliable performance even in demanding environments. With two rows and 98 positions, it offers ample connectivity options, while the right-angle mount orientation facilitates easy installation onto PCBs. The copper alloy contact material guarantees efficient signal transmission, and with a pitch and row spacing of .1 and .2 inches respectively, precise connections are assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this high-quality connector.