845-098-559-207

Heilind Number:EDA845-098-559-207
Manufacturer:EDAC
Manufacturer Number:845-098-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows of 98 positions, it offers ample connectivity options, while the right-angle mount orientation allows for flexible installation. The .1-inch pitch and .2-inch row spacing make it suitable for various PCB layouts, and its robust construction is designed to withstand harsh operating conditions, with an extended temperature range of -40 to 105°C. Perfect for applications in industrial or commercial settings, this green connector guarantees secure and efficient data transmission. Upgrade your connectivity solutions today.