845-098-559-212

Heilind Number:EDA845-098-559-212
Manufacturer:EDAC
Manufacturer Number:845-098-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-212

Detailed Description

Enhance your PCB assembly with our high-performance Board To Board Card Edge Connector. Designed for seamless interconnection, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 98 positions each, it offers ample space for efficient signal transmission. The copper alloy contacts ensure reliable connectivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications. Elevate your electronic designs with this essential component.