845-098-559-503

Heilind Number:EDA845-098-559-503
Manufacturer:EDAC
Manufacturer Number:845-098-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-503

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both reliability and visual appeal. The 98 positions, arranged in two rows with a pitch of .1 inches and a row spacing of .2 inches, offer seamless integration for your electronic components. Made with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Designed for optimal functionality, this connector is suitable for a wide range of applications, with a mount orientation of right angle providing flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse environmental conditions. Elevate your PCB assembly with this essential component, a true standout in the world of connectors.