845-098-559-512

Heilind Number:EDA845-098-559-512
Manufacturer:EDAC
Manufacturer Number:845-098-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-512

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in any application. Featuring two rows of high-quality Copper Alloy contacts, it offers optimal conductivity for up to 98 positions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Its right-angle mount orientation allows for convenient installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.