845-098-559-802

Heilind Number:EDA845-098-559-802
Manufacturer:EDAC
Manufacturer Number:845-098-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-098-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-098-559-802

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The two rows of 98 copper alloy contacts provide secure and efficient power transfer, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Designed for right-angle mounting, it offers versatility in various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications where durability is paramount. Upgrade your connectivity with this essential component.